• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05032 Junction box (W x H x D) 88 x 51 x 88 mm 1 pc(s)

Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Mounting type

Surface-mount

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 88 x 51 x 88 mm

Width

88 mm

Height

51 mm

Depth

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765893 Schneider Electric ENN05032 Junction box (W x H x D) 88 x 51 x 88 mm 1 pc(s)

Description

Mureva BOX, junction box, 7 tuols ?20, 65x65x45mm. Product series: Mureva BOX - Product or component type: Junction box - Quantity per set: 5 pieces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.57*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)