• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN47930 Pipe clamp Mureva FIX, Instacable for cables with Ø16-32 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

195 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe clamp

Content

100 pc(s)

Material

Polyamide 6.6

Clamping range

16 up to 32 mm

Range (max.)

32 mm

Clamping range (min.)

16 mm

Grey

Other

1

FALSE

Polyamide (PA)

Plastic

Screw hole

FALSE

FALSE

TRUE

Documents & Downloads

Datasheet

Datasheet 2913448 Schneider Electric ENN47930 Pipe clamp Mureva FIX, Instacable for cables with Ø16-32 100 pc(s)

Datasheet 2913448 Schneider Electric ENN47930 Pipe clamp Mureva FIX, Instacable for cables with Ø16-32 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2913448 Schneider Electric ENN47930 Pipe clamp Mureva FIX, Instacable for cables with Ø16-32 100 pc(s)

Information

Information 2913448 Schneider Electric ENN47930 Pipe clamp Mureva FIX, Instacable for cables with Ø16-32 100 pc(s)

Description

Mureva FIX, Instacable for cables with diameters 16-32. Cable clip, color: Grey RAL7035, material: PA (polyamide) 6/6, temperature: Minus 40 to 85degrees Celsius.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)