

Frequency inverter
22 kW
132532
ATV930D22Y6
246
420 mm
242 mm
TRUE
8
1
3
2
FALSE
2
0
0
2
0
0
0
0
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
IP00
FALSE
FALSE
FALSE
50/60 Hz
FALSE
0
U converter
2
3
FALSE
FALSE
FALSE
30000 Hz
22 kW
22 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
30 V
29 A
FALSE
yes
Datasheet 2914058 Schneider Electric Frequency inverter 132532 22 kW
Datasheet 2914058 Schneider Electric Frequency inverter 132532 22 kW
User & Safety Instructions 2914058 Schneider Electric Frequency inverter 132532 22 kW
Information 2914058 Schneider Electric Frequency inverter 132532 22 kW