• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV12H075M3 0.75 kW 3-phase 200 V, 240 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Communication protocol: Modbus
  • Nominal auxiliary voltage [UH,nom]: 200-240 V -15 - +10 %
  • Number of digital inputs: 4
  • Number of analogue inputs: 1
  • Number of analogue outputs: 1
  • Number of logic outputs: 2
  • Rated clock frequency 4 kHz
  • Operating ambient temperature: -10…40 °C upper cover removed on drive; 40…60 °C with current derating at 2.2% per degree
  • Engine power (HP): 1 HP
  • Output rated current: 4.2 A at 4 kHz
  • Noise level 0 dB
  • Design: With heat sink
  • Integrated fan: None
  • Starting torque 0.8 Nm
Input voltage

200 V

240 V

Product type

Frequency inverter

Output rating (max.)

0.75 kW

Max. frequency

400 Hz

Min. frequency

0.5 Hz

Network

3-phase

Frequency range

0.5 Hz - 400 Hz

Nominal current

6.3 A

Depth

131.2 mm

Height

143 mm

Width

72 mm

IP20

Type

ATV12H075M3

Dim

(W x H x D) 72 x 143 x 131.2 mm

Manufacturer part #

ATV12H075M3

Weight

0.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374180 Schneider Electric Frequency inverter ATV12H075M3 0.75 kW 3-phase 200 V, 240 V

Accessories

(*All information is plus legal VAT)