
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
3 kW
- Network
3-phase
- Type
ATV310HU30N4E
- Manufacturer part #
ATV310HU30N4E
140
151 mm
184 mm
TRUE
6
2
3
1
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
380-460.0 V
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
TRUE
400 Hz
3 kW
3 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
460 V
7.1 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305068 Schneider Electric Frequency inverter ATV310HU30N4E 3 kW 3-phase
User & Safety Instructions
User & Safety Instructions 3305068 Schneider Electric Frequency inverter ATV310HU30N4E 3 kW 3-phase
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 914.00*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























