• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV310HU75N4E 7.5 kW 3-phase

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Network

3-phase

Type

ATV310HU75N4E

Manufacturer part #

ATV310HU75N4E

150

171 mm

232 mm

TRUE

6

2

3

1

FALSE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

380-460.0 V

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

400 Hz

7.5 kW

7.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

460 V

17 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3305071 Schneider Electric Frequency inverter ATV310HU75N4E 7.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3305071 Schneider Electric Frequency inverter ATV310HU75N4E 7.5 kW 3-phase

Description

The Easy Altivar 310 frequency converter is a converter for three-phase asynchronous motors. It works with a nominal power of up to 7.5kW and a nominal voltage of 380V to 460V AC. Its compact size, robust design and easy installation according to the principle of plug and play as well as its integrated functions make it especially suitable for applications in simple industrial machines. The converter offers good readability of the most important parameters thanks to a bright 4-digit LED display. The under and overload detection contributes to the protection of your system Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)