
Technical specifications
- Product type
Frequency inverter
- Type
ATV320U04N4B
- Manufacturer part #
ATV320U04N4B
45 mm
325 mm
245 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
0.37 kW
0.37 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
1.5 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914094 Schneider Electric Frequency inverter ATV320U04N4B
Datasheet 2914094 Schneider Electric Frequency inverter ATV320U04N4B
User & Safety Instructions
User & Safety Instructions 2914094 Schneider Electric Frequency inverter ATV320U04N4B
Information
Information 2914094 Schneider Electric Frequency inverter ATV320U04N4B
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 666.43*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































