Image similar
200 V
240 V
Frequency inverter
1.1 kW
0.599 kHz
1-phase
0.599 kHz (max)
13.7 A
235 mm
340 mm
250 mm
IP65
ATV320U11M2WS
C2
(W x H x D) 250 x 340 x 235 mm
ATV320U11M2WS
7.8 kg
yes
User & Safety Instructions 2374161 Schneider Electric Frequency inverter ATV320U11M2WS 1.1 kW 1-phase 200 V, 240 V
The necessary accessories are required to use the article as described.