• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D09BL Electrical contactor 1 maker 4 kW 1 pc(s)

1/4
Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Type
LC1D09BL
Contact type
1 maker
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1D09BL

No. of pins

3-pin

Contact type

1 maker

Auxiliary contact type

1 breaker

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

9 A

4 kW

IP20

Width

45 mm

Height

77 mm

Depth

95 mm

Dim

(W x H x D) 45 x 77 x 95 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1978611 Schneider Electric LC1D09BL Electrical contactor 1 maker 4 kW 1 pc(s)

Description

CONTACTOR 9A 24V DC LC1D09BL

This text is machine translated.

More interesting products

(*All information is plus legal VAT)