Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
500 V
Frequency inverter
1.5 kW
0.599 kHz
3-phase
0.599 kHz (max)
6.4 A
200 mm
340 mm
250 mm
IP66
ATV320U15N4W
C2
(W x H x D) 250 x 340 x 200 mm
ATV320U15N4W
6 kg
yes
User & Safety Instructions 2374151 Schneider Electric Frequency inverter ATV320U15N4W 1.5 kW 3-phase 380 V, 500 V
The necessary accessories are required to use the article as described.