• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A4551 VW3A4551 Line choke 10 mH 1 pc(s) Piece

Packaging type
Piece
Product type
Line choke
Inductance (L)
10 mH
Length
60 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Line choke

Inductance (L)

10 mH

Length

60 mm

Width

100 mm

Height

135 mm

Weight

1.5 kg

Content

1 pc(s)

Dim

(L x W x H) 60 x 100 x 135 mm

Type

VW3A4551

IP00

TRUE

FALSE

FALSE

FALSE

TRUE

10 mH

690 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925253 Schneider Electric VW3A4551 VW3A4551 Line choke 10 mH 1 pc(s) Piece

Datasheet 2925253 Schneider Electric VW3A4551 VW3A4551 Line choke 10 mH 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2925253 Schneider Electric VW3A4551 VW3A4551 Line choke 10 mH 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 760.00*

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)