
Number
Total (€ 685.00 / piece)
€ 685.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Max. frequency
599 Hz
- Min. frequency
0.1 Hz
- Network
3-phase
- Frequency range
0.1 Hz - 599 Hz
- Nominal current
8.7 A
- Depth
158 mm
- Height
184 mm
- Width
140 mm
IP20
- Type
ATV320U22N4C
- Dim
(W x H x D) 140 x 184 x 158 mm
- Manufacturer part #
ATV320U22N4C
- Weight
2.2050 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667373 Schneider Electric Frequency inverter ATV320U22N4C 2.2 kW 3-phase
Description
Two designs: book design and compact design developed for the simple, economic integration in numerous machine layouts, as well as the placement in the control cabinet or in the machine housing. Advanced connectivity enables integration with many of the most common networks for Ethernet and serial communication from the Ethernet IP to CANopen as a supplement to the integration with the MachineStruxure solutions from Schneider Electric and in support of the PLCopen conformity. Reliable, accurate motor control of induction-like synchronous motors. Robust design with coated circuit boards in accordance with IEC 60721 Class 3 C3 for advanced machine availability-3-3 under difficult ambient conditions, for example in ambient temperatures of up to 60°C without the need for additional cooling. Comprehensive built-in security features with four functions in addition to safety torque off for complete security monitoring for easier approval of the machines and compliance with the Machinery Directive 2006/42/EC.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,129.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































