
Number
Total (€ 1,039.00 / piece)
€ 1,039.00
incl. VAT
14-day return policy included
Technical specifications
- Motor power (kW): 5.5 for high overload
- Clock frequency: 2...16 Hz with current reduction
- Nominal auxiliary voltage 380 ... 500 V -15...10%
- Apparent Power: 12.6 kVA at 500 V for high overload
- Output current rating: 14.3 A at 4 kHz for high overload
- Maximum peak current: 21.5 A during 60 s for high overload
- Type Motor Control asynchronous motor: vector-oriented flow control without encoder, standard
- U/f characteristic, 5 points
- U/f characteristic energy-saving mode, square U/f characteristic
- U/f characteristic, 2 points
- Vector orient. Flow control without encoder - Power Saving Mode
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
599 Hz
- Min. frequency
0.1 Hz
- Network
3-phase
- Frequency range
0.1 Hz - 599 Hz
- Nominal current
20.4 A
- Depth
232 mm
- Height
232 mm
- Width
150 mm
IP20
- Type
ATV320U55N4B
- Dim
(W x H x D) 150 x 232 x 232 mm
- Manufacturer part #
ATV320U55N4B
- Weight
5.51
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667484 Schneider Electric Frequency inverter ATV320U55N4B 5.5 kW 3-phase
Description
Two designs: book design and compact design developed for the simple, economic integration in numerous machine layouts, as well as the placement in the control cabinet or in the machine housing. Advanced connectivity enables integration with many of the most common networks for Ethernet and serial communication from the Ethernet IP to CANopen as a supplement to the integration with the MachineStruxure solutions from Schneider Electric and in support of the PLCopen conformity. Reliable, accurate motor control of induction-like synchronous motors. Robust design with coated circuit boards in accordance with IEC 60721 Class 3 C3 for advanced machine availability-3-3 under difficult ambient conditions, for example in ambient temperatures of up to 60°C without the need for additional cooling. Comprehensive built-in security features with four functions in addition to safety torque off for complete security monitoring for easier approval of the machines and compliance with the Machinery Directive 2006/42/EC.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,094.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































