• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV610U15N4 1.5 kW 3-phase

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Network

3-phase

Type

ATV610U15N4

Manufacturer part #

ATV610U15N4

145

297 mm

203 mm

TRUE

6

0

3

2

FALSE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

380-415.0 V

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

1.5 kW

1.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

415 V

4 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305077 Schneider Electric Frequency inverter ATV610U15N4 1.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3305077 Schneider Electric Frequency inverter ATV610U15N4 1.5 kW 3-phase

Description

The Easy Altivar 610 drive is a frequency converter for three-phase induction motors. It works with a nominal supply voltage of 380V to 415V AC is suitable for motors with a power of up to 1.5 kW, which require a light overload (up to 120%). It is also suitable for motors with a power of up to 0.75 kW for applications requiring heavy overload (up to 150%). In addition, the frequency converter saves a considerable amount of time, as the desired parameters and configurations are set at the factory.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)