• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV630U22N4 2.2 kW 3-phase 380 V, 480 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Communication protocol: Modbus TCP; Modbus. Serial; Ethernet
  • Nominal auxiliary voltage [UH,nom]: 380-480V -15 - +10 %
  • Number of digital inputs: 8
  • Number of analogue inputs: 3
  • Number of analogue outputs: 2
  • Rated clock frequency 4 kHz
  • Apparent power 3.2 kVA at 480 V (standard overload); 2.4 kVA at 480 V (high overload)
  • Operating ambient temperature -15…50 °C (without load reduction); 50…60 °C (with)
  • Engine Power (HP): 3 HP standard overload; 2 HP high
  • Output rated current: 5.6 A at 4 kHz for standard overload; 4 A at 4 kHz for high overload
  • Noise level 54.5 dB
  • Cooling air volume: 38 m3/h.
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

2.2 kW

Max. frequency

0.5 kHz

Min. frequency

0.0001 kHz

Network

3-phase

Frequency range

0.0001 kHz - 0.5 kHz

Nominal current

4.3 A

Depth

203 mm

Height

350 mm

Width

144 mm

IP21

Type

ATV630U22N4

Filter class

C2

Dim

(W x H x D) 144 x 350 x 203 mm

Manufacturer part #

ATV630U22N4

Weight

4.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373957 Schneider Electric Frequency inverter ATV630U22N4 2.2 kW 3-phase 380 V, 480 V

Accessories

(*All information is plus legal VAT)