• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,689.00 / piece)
€ 1,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Depth

225 mm

Height

345 mm

Width

155 mm

Type

ATV630U75N4Z

Dim

(W x H x D) 155 x 345 x 225 mm

Manufacturer part #

ATV630U75N4Z

Weight

6.9 kg

155

345 mm

225 mm

TRUE

6

0

3

2

FALSE

1

0

0

1

0

0

0

0

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

7.5 kW

7.5 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

16.5 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Datasheet 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

User & Safety Instructions

User & Safety Instructions 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Information

Information 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Information 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Information 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Information 2914134 Schneider Electric Frequency inverter ATV630U75N4Z 7.5 kW

Description

Frequency converter Altivar ATV630 3 analogue inputs, 2 analogue outputs. 16 preset speeds, acceleration/ delay linear adjustable separately from 0,01-9999 s, motor output 7.5 kW, 380-480 V, rated output current I2N- 16.5 A. Dimensions (WxHxD)- 155x345x225 mm, weight 6.9 kg. Brakes to standstill through direct current feed, communication protocol Ethernet, Modbus, serial, Modbus TCP. Frequency converter with integrated services such as current measurement and energy dashboard, process monitoring and control. Suitable for synchronous, asynchronous and special motors. CERTIFIED DNV-GL, ATEX INERIS, REACH, UL, ATEX ZONE 2/22, CSA, TÜV Protection class IP21

This text is machine translated.

More interesting products

(*All information is plus legal VAT)