Image similar
380 V
480 V
Frequency inverter
11 kW
0.5 kHz
0.0001 kHz
3-phase
0.0001 kHz - 0.5 kHz
19.8 A
299 mm
678 mm
264 mm
IP54
IP55
ATV650D11N4
C2
(W x H x D) 264 x 678 x 299 mm
ATV650D11N4
13.7 kg
yes
User & Safety Instructions 2373984 Schneider Electric Frequency inverter ATV650D11N4 11 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.