• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV650U55N4U 5.5 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,745.00 / piece)
€ 1,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

5.5 kW

Network

3-phase

Type

ATV650U55N4U

Manufacturer part #

ATV650U55N4U

264

678 mm

272 mm

TRUE

6

0

3

2

FALSE

1

0

0

1

0

0

0

0

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

IP55

FALSE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

5.5 kW

5.5 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

12.7 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914122 Schneider Electric Frequency inverter ATV650U55N4U 5.5 kW 3-phase

Datasheet 2914122 Schneider Electric Frequency inverter ATV650U55N4U 5.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2914122 Schneider Electric Frequency inverter ATV650U55N4U 5.5 kW 3-phase

Information

Information 2914122 Schneider Electric Frequency inverter ATV650U55N4U 5.5 kW 3-phase

More interesting products

(*All information is plus legal VAT)