

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Overload relay
GV2P20
13 A
18 A
13 - 18 A
3-pin
690 V AC
+ enclosure
IP20
97 mm
45 mm
89 mm
(W x H x D) 45 x 89 x 97 mm
1 pc(s)
44.5
89 mm
97 mm
7.5 kW
FALSE
18 A
FALSE
3
IP20
TRUE
Screw connection
Turn button
Thermomagnetic
4 kW
50 kA
TRUE
Complete device in housing
yes
Datasheet 2924577 Schneider Electric GV2P20 Overload relay 1 pc(s) Adjustment range (amperage): 13 - 18 A Switching voltage (max.): 690 V
Datasheet 2924577 Schneider Electric GV2P20 Overload relay 1 pc(s) Adjustment range (amperage): 13 - 18 A Switching voltage (max.): 690 V
User & Safety Instructions 2924577 Schneider Electric GV2P20 Overload relay 1 pc(s) Adjustment range (amperage): 13 - 18 A Switching voltage (max.): 690 V
Information 2924577 Schneider Electric GV2P20 Overload relay 1 pc(s) Adjustment range (amperage): 13 - 18 A Switching voltage (max.): 690 V
€ 252.96*
The necessary accessories are required to use the article as described.