

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV4PEM03N
1.4 A
3.5 A
1.4 - 3.5 A
690 V AC
1 pc(s)
81
155 mm
116 mm
1.5 kW
FALSE
3.5 A
FALSE
3
IP40
TRUE
Screw connection
Rocker lever
Electronic
0.75 kW
50 kA
TRUE
Complete device in housing
yes
Datasheet 2924650 Schneider Electric GV4PEM03N Overload relay 1 pc(s) Adjustment range (amperage): 1.4 - 3.5 A Switching voltage (max.): 6
Datasheet 2924650 Schneider Electric GV4PEM03N Overload relay 1 pc(s) Adjustment range (amperage): 1.4 - 3.5 A Switching voltage (max.): 6
User & Safety Instructions 2924650 Schneider Electric GV4PEM03N Overload relay 1 pc(s) Adjustment range (amperage): 1.4 - 3.5 A Switching voltage (max.): 6
Information 2924650 Schneider Electric GV4PEM03N Overload relay 1 pc(s) Adjustment range (amperage): 1.4 - 3.5 A Switching voltage (max.): 6
€ 889.99*
The necessary accessories are required to use the article as described.