• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GZ1LE32 GZ1LE32 Motor surge protector switch 1 pc(s)

Product type
Motor surge protector switch
IP rating
IP20
Width
44.5 mm
Height
89 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 191.59 / piece)
€ 191.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Actuator type: Pushbutton
  • Trigger technology: Magnetic
  • Rated operating power at AC-3, 230 V: 7.5 kW
  • Rated operating power at AC-3, 400 V: 15 kW
  • Rated operating voltage 690-690 V
  • Rated continuous current IU 32 A
  • Rated limit short circuit switch-off current ICU at 400 V, AC:10 kA
  • Setting range of the undelayed short-circuit release: 416-416 A.
  • Device type: Complete unit in housing
  • With integrated auxiliary switch: No.
  • With integrated undervoltage release: No.
  • With thermal overload protection: No.
  • Phase failure sensitive: No.
Product type

Motor surge protector switch

IP20

Width

44.5 mm

Height

89 mm

Content

1 pc(s)

Type

GZ1LE32

Dim

(W x H x D) 44.5 x 89 x 78 mm

Depth

78 mm

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754797 Schneider Electric GZ1LE32 GZ1LE32 Motor surge protector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754797 Schneider Electric GZ1LE32 GZ1LE32 Motor surge protector switch 1 pc(s)

Description

GZ1LE are 3-pole magnetic circuit breakers specially designed to control and protect motors in accordance with IEC 60947-2 and IEC 60947-4-1 standards. The magnetic protection rating is 2.5 A with magnetic trigger. It provides standard reliability and durability with an electrical/mechanical life of 0.1 MIO cycles. These circuit breakers are designed for connection with screw terminals. They are available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)