• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMD-IM20-1700 IMD-IM20-1700 Voltage monitoring relay

EAN:
Part number:
Item no:
Product type
Voltage monitoring relay
Type
IMD-IM20-1700
Dim
(W x H) 71 mm x 90 mm
Weight
200 g
Width
71 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMD-IM20-1700

Product type

Voltage monitoring relay

Dim

(W x H) 71 mm x 90 mm

Weight

200 g

Width

71 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754825 Schneider Electric IMD-IM20-1700 IMD-IM20-1700 Voltage monitoring relay

User & Safety Instructions

User & Safety Instructions 3754825 Schneider Electric IMD-IM20-1700 IMD-IM20-1700 Voltage monitoring relay

Description

This accessory is part of the Vigilohm range, which has been developed for monitoring in ungrounded power supplies (IT systems) at the exit level in accordance with the installation and product standards. This accessory is a voltage adapter that is connected between the monitored mains and the insulation monitoring device. It enables the monitoring of the isolation level of networks with a higher voltage level than that, WAS the devices can handle natively. This product can be used in industrial environments. For use with an IM20 insulation monitoring device in a network from 600 VAC to 1700 VAC, between the phases when the neutral conductor is accessible. Or in a mains of 440 V AC to 1000 V AC between the phases, if the neutral wire is not accessible. Also compatible with 345V DC to 1000V DC networks. The dimensions of this voltage adapter are 90mm in height, 71mm in width, 67.5mm in depth with a product weight of 200 grams.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)