• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMD-IM20 IMD-IM20 Isolation monitor No. of relay outputs: 1

Product type
Isolation monitor
No. of relay outputs
1
Type
IMD-IM20
Probe inputs
Netzisolationswiderstand
Width
96
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,899.00 / piece)
€ 2,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMD-IM20

Product type

Isolation monitor

No. of relay outputs

1

Probe inputs

Netzisolationswiderstand

96

For mixed system

110 mm

59 mm

TRUE

70 µF

TRUE

TRUE

Screw connection

AC/DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915027 Schneider Electric IMD-IM20 IMD-IM20 Isolation monitor No. of relay outputs: 1

Datasheet 2915027 Schneider Electric IMD-IM20 IMD-IM20 Isolation monitor No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2915027 Schneider Electric IMD-IM20 IMD-IM20 Isolation monitor No. of relay outputs: 1

Information

Information 2915027 Schneider Electric IMD-IM20 IMD-IM20 Isolation monitor No. of relay outputs: 1

Description

This device belongs to the Vigilohm series, which was developed for the monitoring of ungrounded power supplies (IT systems) according to the installation and product standards. According to the standards, it is recommended to equip your systems with insulation monitoring devices (IMD). This equipment is intended for monitoring medium size AC, DC and ACDC systems with limited interference. It measures the line insulation resistance by feeding a low frequency alternating current between the mains and the ground. The configuration depends on the installation. The settings are made on the front of the device via the HMI screen. The alarm thresholds can be set from 0.5 kOhm to 500 kOhm and alarm delays of 0 to 7200 seconds. It monitors networks up to 600 VAC when connected to the neutral wire, 480 V when connected to the line and 345VDC, with up to 70 microfarad. The black and white screen displays the insulation resistance from 100 ohms to 10 megaohms, the capacity and temporary errors. Autotest starts automatically every 5 hours and if necessary. If the insulation resistance of the system falls below the set threshold value, i.e. if there is a ground fault, an alarm is triggered via the IMD output relay. As soon as no more faults are detected, the alarm is cleared and the alarm relay returns to its normal state. The device can be supplied from a 110VAC to 415VAC source or a 125VDC to 250VDC source, all with a tolerance of plus or minus 15%. This product can be mounted on a DIN rail or flush and also has a lock input. Front-side protection class is IP52, rear side of IP20 and overvoltage category III. The monitoring device is equipped with an RS485 communication interface with Modbus protocol.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)