• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMD-IM400VA2 IMD-IM400VA2 Voltage monitoring relay

Product type
Voltage monitoring relay
Type
IMD-IM400VA2
Dim
(W x H) 178 mm x 132 mm
Weight
200 g
Width
178 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMD-IM400VA2

Product type

Voltage monitoring relay

Dim

(W x H) 178 mm x 132 mm

Weight

200 g

Width

178 mm

Height

132 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754834 Schneider Electric IMD-IM400VA2 IMD-IM400VA2 Voltage monitoring relay

User & Safety Instructions

User & Safety Instructions 3754834 Schneider Electric IMD-IM400VA2 IMD-IM400VA2 Voltage monitoring relay

Description

This accessory is part of the Vigilohm range, which has been developed for monitoring in ungrounded power supplies (IT systems) at the exit level in accordance with the installation and product standards. This accessory is a voltage adapter that is connected between the monitored mains and the insulation monitoring device. It enables the monitoring of the isolation level of networks with a higher voltage level than that, WAS the devices can handle natively. This product is conformal coated and can therefore be used in harsh environments and photovoltaic systems in addition to industrial plants. For use with an IM400C insulation monitoring device in a 830 VAC to 2600 VAC network, between phases when the neutral conductor is accessible. Ur on a 480 V AC to 1500V AC network, zwischen ausdrehen Zeilen für neutra und Bedienungsanleitung abgeklärt werden. Compatibility mit 480V DC to 1500V DC network as well. The dimensions of this voltage adapter are 132 mm in height, 178 mm in width and 112.9 mm in depth with a product weight of 200 grams.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)