• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMDCP15 IMDCP15 Probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessories/spare parts: Measuring probe
  • Spare part: No.
  • Insulation material: Other
  • Measuring circuit category: Other
  • With case/bag: No.
  • Set version: No.
  • Pluggable technology 4 mm safety connectors
  • Accessories: Yes
Product type

Probe

Weight

650 g

Reading category

CAT III 600 V

Width

31 mm

Height

225 mm

Type

IMDCP15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754837 Schneider Electric IMDCP15 IMDCP15 Probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754837 Schneider Electric IMDCP15 IMDCP15 Probe 1 pc(s)

Description

This Vigilohm probe is used to monitor the current and identify insulation faults in ungrounded/IT power grids from the main supply line to the charge level. It must be connected to our mobile Vigilohm fault detection device IMDMFLK1 to provide real-time resistance and capacity display. This probe operates with a voltage up to 600V AC/DC CAT III and consists of a handle, a safety system and a gate to open that monitors up to 3600A. The CP15 probe has been specially developed for thin cables with a diameter of up to 12 mm in sensitive areas. Its compact design allows high accuracy and portability with an accuracy of 0.5% to 3%. The three Vigilohm Series fault detection probes provide easy and effective monitoring of the cable insulation in an earthing system. The system is suitable for short or long-haul cables and networks that range up to the tenth of a kilometer. To ensure the accuracy of the measurement, please note that this probe is only compatible with the IMDMFLK1 kit and that the signal must be supplied from an IM400 or XM300 CPI. With an internal diameter of 54 mm, it weighs 650 g and measures 225 mm in height, 31 mm in width and is 105 mm wide. The operating temperature is between -10°C and 55°C and the device tolerates up to 85% non-condensing humidity. The storage temperature is between -20°C and 70°C. The probe is gray. The IMDCP15 is certified according to IEC61010-1, IEC61010-2 and EN61326, it is a category III device with a pollution level of 2. For proper use, the cable must be routed through the probe opening and the probe must be fully closed to ensure good current flow. The cable must comply with the maximum diameter mentioned above and be placed in the middle of the probe opening without touching the device. For greater cable monitoring versatility, the IMDCP100 and IMDCP50 probes can be used to monitor cables with diameters of 66 mm or 44 mm. Overall, the Vigilohm mobile fault location kit consists of three measurement circuits and the housing with the insulation fault locator. And enable the effective placement of isolation requirements regardless of the complexity of your ungrounded power supply (IT systems). This kit is suitable for short or long IT earthing networks, complex or simple networks and enables the user to manage as many exits as necessary.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)