• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMDIFL12H IMDIFL12H Monitoring relay No. of relay outputs: 1

EAN:
Part number:
Item no:
Product type
Monitoring relay
No. of relay outputs
1
Type
IMDIFL12H
Probe inputs
12 AC-. DC- und ACDC-Einspeisungen (bis 1000V); Isolationswiderstand und Ableitungskapazität pro Abgang
UKCA
not relevant
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,975.00 / piece)
€ 2,975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMDIFL12H

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

12 AC-. DC- und ACDC-Einspeisungen (bis 1000V); Isolationswiderstand und Ableitungskapazität pro Abgang

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754840 Schneider Electric IMDIFL12H IMDIFL12H Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 3754840 Schneider Electric IMDIFL12H IMDIFL12H Monitoring relay No. of relay outputs: 1

Description

This device belongs to the Vigilohm series, which was developed for the monitoring of ungrounded power supplies (IT systems) according to the installation and product standards. This isolation troubleshooting is only possible if it is connected to the IM400 20-H. This device is designed for monitoring 12 AC, DC and ACDC power supplies up to 1000V with the IFL12VA1T voltage adapter. It measures the insulation resistance and the leakage capacity per outlet. The configuration is set from the front of the device, via the HMI screen or via the communication interface. The most important settings are for alarm thresholds, channel designation, toroidal type (Vigilohm type or other compatible types), and filtering time. It indicates an insulation resistance of 100 ohms to 250 kiloohms per outlet and a leakage capacity of 1 to 15 microfarad. Autotest starts automatically every 5 hours and if necessary. If the insulation resistance falls below the set threshold, an alarm is triggered via the IFL output relay, the HMI and the communication interface. As soon as no more faults are detected, the alarm is cleared and the alarm relay returns to its normal state. The device can be supplied from a 110VAC to 440VAC source or from a 110VDC to 440VDC source, all with a tolerance of plus or minus 15%.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)