• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMDIFL12MCT IMDIFL12MCT Monitoring relay No. of relay outputs: 1

EAN:
Part number:
Item no:
Product type
Monitoring relay
No. of relay outputs
1
Type
IMDIFL12MCT
Probe inputs
12 Speiseleitungen. AC. DC und ACDC. bis zu 1000 V; Isolationswiderstand und die Ableitkapazität pro Abgang
UKCA
not relevant
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,899.00 / piece)
€ 2,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IMDIFL12MCT

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

12 Speiseleitungen. AC. DC und ACDC. bis zu 1000 V; Isolationswiderstand und die Ableitkapazität pro Abgang

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754846 Schneider Electric IMDIFL12MCT IMDIFL12MCT Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 3754846 Schneider Electric IMDIFL12MCT IMDIFL12MCT Monitoring relay No. of relay outputs: 1

Description

This device belongs to the Vigilohm series, which was developed for the monitoring of ungrounded power supplies (IT systems) according to the installation and product standards. This isolation troubleshooting is only possible when connected to the IM400 series, XM300, or XM200. This device is used for monitoring 12 feed lines, AC, DC and ACDC, up to 1000 V with the voltage adapter IFL12VA1T. It measures the insulation resistance and the leakage capacity per outlet. Configuration is performed via the front of the device, via the HMI screen or via the communication port. The main settings refer to alarm thresholds, channel naming, toroid type (Vigilohm type or other compatible types), and filter time. It indicates the insulation resistance from 100 ohms to 250 kOhm and the leakage capacitance from 1 to 15 microfarad per outlet. Autotest starts automatically every 5 hours and if necessary. If the insulation resistance falls below the set threshold, an alarm is triggered via the IFL output relay, the HMI and the communication port. As soon as no more faults are detected, the alarm is cleared and the alarm relay returns to its normal state. The device can be operated with a voltage of 110 VAC to 440 VAC or 110 VDC to 440 VDC, each with a tolerance of plus or minus 15 %. This product version is properly coated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)