• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT05025 Junction box 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 6.45 / piece)
€ 6.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Content

1 pc(s)

Wall-/ceiling mounting

White

105

TRUE

55 mm

Square

Other

105 m

FALSE

None

Plastic

7

FALSE

Screwed

20 mm²

FALSE

FALSE

IP55

25 mm

FALSE

None

TRUE

Pipe socket

None

Blind cover

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934037 Schneider Electric IMT05025 Junction box 1 pc(s)

Datasheet 2934037 Schneider Electric IMT05025 Junction box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934037 Schneider Electric IMT05025 Junction box 1 pc(s)

Information

Information 2934037 Schneider Electric IMT05025 Junction box 1 pc(s)

Description

Branch box 105X105X55 white 7 feed extensions Schneider Electric mounting hardware.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.54*

What kind of Switch Box Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)