
Technical specifications
- Dim
(L x W) 380 mm x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
380 mm
- Cable tie width
7.6 mm
- Cable tie features
Buckle and catch
Flame-retardant
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
108 mm
- Manufacturer part #
IMT46424
- Width
7.6 mm
- Length
380 mm
- Type
IMT46424
Colourless
Internal toothing
TRUE
380 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.6 mm
FALSE
FALSE
Plastic lip/-cam
108-108 mm
FALSE
TRUE
FALSE
TRUE
7.6 mm
-20-85 °C
FALSE
FALSE
540 N
Documents & Downloads
Datasheet
Datasheet 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
Information
Repairability/durability data sheet 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
Conformity certificate
Conformity certificate 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
Conformity certificate 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
Conformity certificate 3342975 Schneider Electric IMT46424 Cable tie 380 mm 7.6 mm Buckle and catch, Flame-retardant 100 pc(s)
Description
This text is machine translated.




































