• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Product type
Distribution board accessories
Content
1 pc(s)
Weight
0
Colour
White
Width
95
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

Weight

0

White

95

165 mm

9001

FALSE

None

4

FALSE

5

135 m

IP55

0

0

Pipe in-lead

Other

32 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Datasheet 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Information

Information 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Information 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Information 2928489 Schneider Electric KNB32CM55 KN outlet adapter, 32A, empty for 5 division units Distribution board accessories 1 pc(s)

Description

CNA. Outlet adapter. KN outgoing adapter, empty for 5 division units. Nominal current 32 A. For the distribution of electrical energy. Plastic, RAL9001. Protection class IP 55 and sprinkler tested. Number of conductors 3L + N + PE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)