• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Product type
Feeder box
Content
1 pc(s)
Colour
White
Width
71
Model
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Feeder box

Content

1 pc(s)

White

71

Single

92 mm

9001

5

265 m

IP55

End

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Datasheet 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Information

Information 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Information 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Information 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Information 2928617 Schneider Electric KNT63AB4 KNT final feeder, 63A, left or right Feeder box 1 pc(s)

Description

Canalis KNT (KNA with 3 control lines), power input box left - right, 63A, polarity 3L + N + PE, including end cover.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)