• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Product type
End feed
Content
1 pc(s)
Colour
White
Width
213.5
Model
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

End feed

Content

1 pc(s)

White

213.5

Single

346 mm

9001

5

501 m

IP55

End

400 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Datasheet 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Information

Information 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Information 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Information 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Information 2928676 Schneider Electric KSA400AB4 KSA final feed, 400A, Left + Right-hand assembly End feed 1 pc(s)

Description

Canalis KSA. Feed boxes incl. end cover for 400 A. KSA final feed. Mounting left + right, nominal current 400 A. Steel sheet, RAL 9001. Protection class IP 55 and sprinkler tested. Number of conductors 3L + N + PE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)