• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Product type
End feed
Content
1 pc(s)
Colour
White
Width
288
Model
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,339.00 / piece)
€ 1,339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

End feed

Content

1 pc(s)

White

288

Single

500 mm

9001

5

753 m

IP55

End

630 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Datasheet 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Information

Information 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Information 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Information 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Information 2928587 Schneider Electric KSA630ABD4 KSA final feed, 630A, right-hand installation End feed 1 pc(s)

Description

Canalis power supply unit for KSA. It is compatible with flange plate FL21. The rated operating voltage ranges from 230VAC to 690 VAC. Rated operating current is 500A and 630A. The rod material of the feeder unit is aluminum with white surface treatment according to RAL 9001. Busbar mounting by screws with right installation position, connection by cable lug clamps. Design with 1 branch possibility. It offers IP55 protection, which conforms to the standard IEC 60529-2. IK08 is compliant with IEC 62262. It complies with IEC 60439-2 and IEC 61439-6. It also complies with Green Premium (RoHS/REACH).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)