• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Product type
Distribution board accessories
Content
1 pc(s)
Weight
0
Colour
White
Width
207
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

Weight

0

White

207

332 mm

9001

FALSE

None

4

FALSE

5

482 m

IP55

0

0

Pipe in-lead

Other

160 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Datasheet 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Information

Information 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Information 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Information 2928955 Schneider Electric KSB160SE4 KS junction box,160A, 3L+N+PE, for NH00 fuses Distribution board accessories 1 pc(s)

Description

Canalis pickup unit for KT and KS. It is used for medium power distribution and the grounding systems TT, IT and TN-S. The operating voltage ranges from 230VAC 50/60Hz to 690VAC 50/60Hz. The rated operating current is 160 A at 35 ?. Mounting by plug-in with fixed polarity with white surface treatment RAL 9001 and with the polarity of the rail distributor 3L + N + PE It provides protection for fuses of the size 00 (fuse must be ordered separately). The device can be switched off by opening the door to the right. Canalis KS busbar distributors are compatible with sockets; Canalis KT busbar distributors are compatible with KS type sockets. It offers IP55 protection, which conforms to the standard IEC 60529-2. IK08 is compliant with IEC 62262. It complies with IEC 61439-1 and IEC 61439-6. It also complies with Green Premium (RoHS/REACH).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)