• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
108
Height
165 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

108

165 mm

9001

FALSE

None

4

FALSE

5

437.5 m

IP55

0

0

Socket outlet

Other

32 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Datasheet 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

User & Safety Instructions

User & Safety Instructions 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Information

Information 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Information 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Information 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Information 2928870 Schneider Electric KSB32CP KS outlet adapter, 32A, empty for 8 TE + 2 socket slots Distribution board accessories 1 pc(s

Description

Canalis tap unit for KS. For socket distributor and low voltage distributor with white surface treatment RAL 9001. The operating voltage ranges from 230VAC 50/60Hz to 690VAC 50/60Hz. The rated operating current is 32A. It offers 3L+N+PE tap unit polarity with tap unit socket description and tap unit 2. It offers a blind plate and a branch connection device with phase selection, compatibility with modular devices. Tap point separation by pulling out. It is used for TT busbar distributors, TN-S busbar distributors, TN-C busbar distributors, TT branch units, TN-S branch unit earthing systems. It offers IP55 protection, which conforms to the standard IEC 60529-2. IK08 is compliant with IEC 62262. It complies with IEC 60439-2 and IEC 61439-6. It also complies with Green Premium (RoHS/REACH).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)