• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
133
Height
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

133

220 mm

9001

FALSE

None

4

FALSE

5

444 m

IP55

0

0

Pipe in-lead

Other

63 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Datasheet 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

User & Safety Instructions

User & Safety Instructions 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Information

Information 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Information 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Information 2928985 Schneider Electric KSB63SM48 KS junction box,63A, empty, 3L+N+PE, 8 division units Distribution board accessories 1 pc(s

Description

Canalis KSA. Outlet box for rack mounting devices. KS junction box, empty, 8 division units. Nominal current 63 A, Number of pins 3L+N+PE Plastic, RAL 9001. Protection class IP 55 and sprinkler tested. Number of conductors 3L + N + PE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)