• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KZ18434 KZ18434 Insertion plate (L x W) 45 mm x 45 mm Manual/Off/Auto 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Insertion plate

Material

Silver

Print motif

Manual/Off/Auto

Length

45 mm

Width

45 mm

Dim

(L x W) 45 mm x 45 mm

Content

1 pc(s)

Type

KZ18434

Silver

45

22 mm

45 mm

Square

Other

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2920146 Schneider Electric KZ18434 KZ18434 Insertion plate (L x W) 45 mm x 45 mm Manual/Off/Auto 1 pc(s) Piece

Datasheet 2920146 Schneider Electric KZ18434 KZ18434 Insertion plate (L x W) 45 mm x 45 mm Manual/Off/Auto 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920146 Schneider Electric KZ18434 KZ18434 Insertion plate (L x W) 45 mm x 45 mm Manual/Off/Auto 1 pc(s) Piece

Description

Identification plate for cam switch, with the identification of HAND-O-AUTO of the size 45 x 45 mm. It is part of the Harmony K series with a diameter of 16-22 mm rotary cam switches.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)