• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KZ41H KZ41H Lever handle (L x W x H) 34 x 28 x 22 cm Red 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Lever handle

Factory colour

Red

Length

34 cm

Width

28 cm

Height

22 cm

Dim

(L x W x H) 34 x 28 x 22 cm

Content

1 pc(s)

Type

KZ41H

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920148 Schneider Electric KZ41H KZ41H Lever handle (L x W x H) 34 x 28 x 22 cm Red 1 pc(s) Piece

Datasheet 2920148 Schneider Electric KZ41H KZ41H Lever handle (L x W x H) 34 x 28 x 22 cm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920148 Schneider Electric KZ41H KZ41H Lever handle (L x W x H) 34 x 28 x 22 cm Red 1 pc(s) Piece

Description

Red handle with 35 mm new shape. It is a group of 5. It is part of the Harmony K series with a diameter of 16-22 mm rotary cam switches.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)