• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Product type
Circuit breaker accessories
Content
1 pc(s)
Type
LA9D09981
Type of accessory/spare part
Other
Accessory
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.44 / piece)
€ 13.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Content

1 pc(s)

Type

LA9D09981

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Datasheet 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Information

Information 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Information 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Information 2915871 Schneider Electric LA9D09981 LA9D09981 Circuit breaker accessories 1 pc(s)

Description

Standard contactor 0.06 -75 kW In addition to an attractive and functional design, the contactors TeSys D offer fast and easy installation with a simultaneously narrow width of 45 or 55 mm. They comply with international standards. The power sizes 40 to 65 A are equipped with EverLink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)