• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LADN316 LADN316 Auxiliary switch block + contact 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch block

Switch/button features

+ contact

Connection

Clamp

Content

1 pc(s)

Type

LADN316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1978432 Schneider Electric LADN316 LADN316 Auxiliary switch block + contact 1 pc(s)

Description

Standard contactors 0.06 -75 kW in addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.