• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LADR06 LADR06 Standard contactor Multifunction 1 pc(s) Time range: 0.1 - 3 s 1 change-over

EAN:
Part number:
Item no:
Product type
Standard contactor
Type
Multifunction
Functions
Off-delay
Contact type
1 change-over
Type
LADR06
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Standard contactor

Type

LADR06

Type

Multifunction

Functions

Off-delay

Contact type

1 change-over

Time range (min.)

0.1 s

Time range (max.)

3 s

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983573 Schneider Electric LADR06 LADR06 Standard contactor Multifunction 1 pc(s) Time range: 0.1 - 3 s 1 change-over

Description

Standard contactors 0.06 -75 kW in addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.