• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LADS26 LADS26 TDR block Multifunction 1 pc(s) Time range: 1.00 - 30.00 s

EAN:
Part number:
Item no:
Product type
TDR block
Type
Multifunction
Functions
On-delay
Type
LADS26
Connection
Clamp
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TDR block

Type

LADS26

Type

Multifunction

Connection

Clamp

Functions

On-delay

Time range (min.)

1.00 s

Time range (max.)

30.00 s

Width

45 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983581 Schneider Electric LADS26 LADS26 TDR block Multifunction 1 pc(s) Time range: 1.00 - 30.00 s

Description

Standard contactors 0.06 -75 kW in addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.