• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G1854KUEN Electrical contactor + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
4-pin
Type
LC1G1854KUEN
Permanent current (max.)
305 A
Features
+ auxiliary contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G1854KUEN

No. of pins

4-pin

Permanent current (max.)

305 A

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

90.0 kW

4

0

1

1

305.0 A

Bolt connection

AC/DC

185 A

90.0 kW

125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936144 Schneider Electric LC1G1854KUEN Electrical contactor + auxiliary contact 1 pc(s)

Datasheet 2936144 Schneider Electric LC1G1854KUEN Electrical contactor + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936144 Schneider Electric LC1G1854KUEN Electrical contactor + auxiliary contact 1 pc(s)

Information

Information 2936144 Schneider Electric LC1G1854KUEN Electrical contactor + auxiliary contact 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 984.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)