• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Operating voltage

120 V AC

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Blue

Type

XVBC2G6

Documents & Downloads

Datasheet

Datasheet 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Datasheet 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Information

Information 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Information 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Information 2911774 Schneider Electric Light XVBC2G6 XVBC2G6 LED Blue 1 pc(s)

Description

This Harmony XVB lighting unit comes with 120VAC and has a blue LED with steady light. It has an installation diameter of 70 mm and contains a light bulb. This blue-glowing bank lens is designed as light unit, which is connected with the base and forms a complete tower lamp. The integrated LED lights permanently and allows a clear display of the status of your machines in applications like automotive, machine tools, material handling, packaging, assembly stations, Conveyor systems. It is shock-resistant, dust-proof, waterproof and vibration-resistant with its IP66 protection class and thus Ideal for use in harsh environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)