• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Series

XVB

Lighted picture

Flashing light

Signal type

Flasher

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Green

Type

XVBC4M3

Calotte colour

Green

Documents & Downloads

Datasheet

Datasheet 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Datasheet 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Information

Information 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Information 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Information 2911787 Schneider Electric Light XVBC4M3 XVBC4M3 LED Green 1 pc(s)

Description

This Harmony XVB lighting unit comes with 48-230VAC and has a steady green LED. It has an installation diameter of 70mm. This green bank lens is designed as an illuminated unit, which is connected to the base and forms a complete tower lamp. The integrated LED lights permanently and allows a clear display of the status of your machines in applications like automotive, machine tools, material handling, packaging, assembly stations, Conveyor systems. It is shock-resistant, dust-proof, waterproof and vibration-resistant with its IP66 protection class and thus Ideal for use in harsh environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)