• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Series

XVB

Operating voltage

24 V DC/AC

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

Light bulb

Dim

(Ø) 70 mm

Colour

Clear

Type

XVBC6B7

Flash capacity

5 Ws

Documents & Downloads

Datasheet

Datasheet 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Datasheet 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Information

Information 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Information 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Information 2972547 Schneider Electric Light XVBC6B7 XVBC6B7 Light bulb Clear 1 pc(s)

Description

This Harmony XVB lighting element is supplied with 24VAC/DC and has a clear flash tube with flash light. The flash energy is 5 joules. It has an installation diameter of 70 mm and contains a light bulb. This lamp unit is connected to the base and forms a complete tower lamp. It enables the status of your machines in applications such as automotive, machine tools, material handling, packaging, assembly stations, conveyor systems etc. must be displayed clearly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)