• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Operating voltage

120 V AC

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

Light bulb

Dim

(Ø) 70 mm

Colour

Red

Type

XVBC6G4

Flash capacity

5 Ws

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Datasheet 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Information

Information 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Information 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Information 2911790 Schneider Electric Light XVBC6G4 XVBC6G4 Light bulb Red 1 pc(s)

Description

This Harmony XVB light element comes with 120VAC and has a red flash tube with flash light. The flash energy is 5 joules. It has an installation diameter of 70 mm and contains a light bulb. This lamp unit is connected to the base and forms a complete tower lamp. It enables the status of your machines in applications such as automotive, machine tools, material handling, packaging, assembly stations, conveyor systems etc. must be displayed clearly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)