• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Operating voltage

230 V AC

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

Xenon

Dim

(Ø) 70 mm

Colour

Blue

Type

XVBC6M6

Flash capacity

5 Ws

Documents & Downloads

Datasheet

Datasheet 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Datasheet 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Information

Information 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Information 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Information 2911813 Schneider Electric Light XVBC6M6 XVBC6M6 Xenon Blue 1 pc(s)

Description

This Harmony XVB lighting element is supplied with 230VAC and has a blue flash-discharge tube with flashlight. The flash energy is 5 joules. It has an installation diameter of 70 mm and contains a light bulb. This lamp unit is connected to the base and forms a complete tower lamp. It enables the status of your machines in applications such as automotive, machine tools, material handling, packaging, assembly stations, conveyor systems etc. must be displayed clearly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)