• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LU2BA0ES LU2BA0ES Main unit Nominal current 12 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: TeSys
  • Description of poles: 3P
  • Design of auxiliary contacts: 1 NO + 1 NC
  • Rated actuation voltages [UC]: 48 - 72 V AC 50/60 Hz; 48 - 72 V DC
  • Mechanical life: 15 Mcycles
  • Protection class IP20; IP40
Product type

Main unit

Operating voltage

690 V AC

Manufacturer part #

LU2BA0ES

Nominal current

12 A

Nominal current - rounded value

12 A

Type

LU2BA0ES

Dim

(W x H x D) 45 x 224 x 126 mm

Connection

Screw terminal

Terminal strip

Screws

Width

45 mm

Height

224 mm

Depth

126 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373871 Schneider Electric LU2BA0ES LU2BA0ES Main unit Nominal current 12 A

What kind of Soft Starters are you looking for?