• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LU9R10 RJ45 Patch cable 1 m 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
1 m
No. of A connectors
1 x
Type A
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1 m

Cable use

Networks

Version

Cable

TRUE

Other

1:1

1 m

Blue

5E

Moulded-on

RJ45 8(8)

RJ45 8(8)

4x2

FALSE

Blue

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911010 Schneider Electric LU9R10 RJ45 Patch cable 1 m 1 pc(s)

Datasheet 2911010 Schneider Electric LU9R10 RJ45 Patch cable 1 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911010 Schneider Electric LU9R10 RJ45 Patch cable 1 m 1 pc(s)

Information

Information 2911010 Schneider Electric LU9R10 RJ45 Patch cable 1 m 1 pc(s)

Description

TeSys U motor outputs are the first intelligent motor outlet of the controls, switches and contactors in one unit. Compact, simple and modular, it adapts to all applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)